Part Details for CTC2-8R2K by Central Technologies
Overview of CTC2-8R2K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTC2-8R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 8.2 uH, GENERAL PURPOSE INDUCTOR | 3818 |
|
$0.1170 / $0.2700 | Buy Now |
Part Details for CTC2-8R2K
CTC2-8R2K CAD Models
CTC2-8R2K Part Data Attributes:
|
CTC2-8R2K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTC2-8R2K
Central Technologies
General Purpose Inductor, 8.2uH, 10%, 1 Element, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.425 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for CTC2-8R2K
This table gives cross-reference parts and alternative options found for CTC2-8R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC2-8R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT10K130 | General Purpose Inductor, 8.2uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | CTC2-8R2K vs LT10K130 |
AL05-8.2UH-KB | General Purpose Inductor, 8.2uH, 10%, 1 Element, | RCD Components Inc | CTC2-8R2K vs AL05-8.2UH-KB |
15MG821KLF | General Purpose Inductor, 8.2uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | CTC2-8R2K vs 15MG821KLF |
MSC158R2KR | 1 ELEMENT, 8.2uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | TE Connectivity | CTC2-8R2K vs MSC158R2KR |
P0410-8.2UH-KT | General Purpose Inductor, 8.2uH, 10%, 1 Element, | RCD Components Inc | CTC2-8R2K vs P0410-8.2UH-KT |