Part Details for CTC2F-6R8K by Central Technologies
Overview of CTC2F-6R8K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for CTC2F-6R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTC2F-6R8K-ND
|
DigiKey | AXL LEADED CONF COATED INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$3.3350 / $5.3400 | Buy Now |
Part Details for CTC2F-6R8K
CTC2F-6R8K CAD Models
CTC2F-6R8K Part Data Attributes:
|
CTC2F-6R8K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTC2F-6R8K
Central Technologies
General Purpose Inductor, 6.8uH, 10%, 1 Element, Amorphous Magnetic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.511 mm | |
Lead Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Bulk; TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.47 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |