CTCDRH104RF-151
Central Technologies
Description: General Purpose Inductor, 150uH, 30%, 1 Element, SMD, 3939, ROHS COMPLIANT

Overview of CTCDRH104RF-151 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CTCDRH104RF-151 by Central Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 4161-CTCDRH104RF-151-ND
DigiKey 150 SMD SHIELDED POWER INDUCTOR Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 1000
In Stock
  • 1 $1.9600
  • 500 $1.5909
  • 1,000 $1.2237
$1.2237 / $1.9600 Buy Now
DISTI # 84422344
Verical Inductor Power Shielded Wirewound 150uH 30% 100KHz 1.15A 0.506Ohm DCR T/R Min Qty: 26 Package Multiple: 1 Americas - 1000
  • 26 $2.7412
$2.7412 Buy Now

CAD Models for CTCDRH104RF-151 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTCDRH104RF-151 by Central Technologies

CTCDRH104RF-151
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
3939
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3939
Construction
Shielded
DC Resistance
0.506 Ω
Inductance-Nom (L)
150 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
3.8 mm
Package Length
10 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR
Rated Current-Max
1.15 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. CTCDRH104RF-151
    Central Technologies
    General Purpose Inductor, 150uH, 30%, 1 Element, SMD, 3939, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTCDRH104RF-151 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTCDRH104RF-151 by Central Technologies

Select Manufacturer
Which Manufacturer of CTCDRH104RF-151 would you like to use for your alert(s)?
  • Please alert me when CTCDRH104RF-151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTCDRH104RF-151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTCDRH104RF-151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTCDRH104RF-151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTCDRH104RF-151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTCDRH104RF-151 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: