Part Details for CTCDRH74F-821M by Central Technologies
Overview of CTCDRH74F-821M by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTCDRH74F-821M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCDRH74F-821M-ND
|
DigiKey | 820UH SMD SHIELDED POWR INDUCTOR Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$1.0362 / $1.6600 | Buy Now |
Part Details for CTCDRH74F-821M
CTCDRH74F-821M CAD Models
CTCDRH74F-821M Part Data Attributes:
|
CTCDRH74F-821M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCDRH74F-821M
Central Technologies
General Purpose Inductor, 820uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 5.2 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for CTCDRH74F-821M
This table gives cross-reference parts and alternative options found for CTCDRH74F-821M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCDRH74F-821M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCDRH74BF-821M | General Purpose Inductor, 820uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | CTCDRH74F-821M vs CTCDRH74BF-821M |
ASPI-0704S-821M | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Abracon Corporation | CTCDRH74F-821M vs ASPI-0704S-821M |
CTCDRH74CF-821M | General Purpose Inductor, 820uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | CTCDRH74F-821M vs CTCDRH74CF-821M |