CTCH110F-560K
Central Technologies
Description: General Purpose Inductor, 56uH, 10%, 1 Element, RADIAL LEADED-4, ROHS COMPLIANT

Overview of CTCH110F-560K by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0560K8-3B4-E4-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F0560K8(R)-3B4-E3-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F0560K8-3B4-E3-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

Price & Stock for CTCH110F-560K by Central Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 4161-CTCH110F-560K-ND
DigiKey RADIAL LEAD PEAKING COIL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5
In Stock
  • 1 $1.5000
  • 500 $1.2220
  • 1,000 $0.9400
$0.9400 / $1.5000 Buy Now
DISTI # 84422518
Verical CTCH110F-560K Min Qty: 5 Package Multiple: 1 Americas - 5
  • 5 $14.0000
$14.0000 Buy Now

CAD Models for CTCH110F-560K by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTCH110F-560K by Central Technologies

CTCH110F-560K
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.092 Ω
Inductance-Nom (L)
56 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
4
Rated Current-Max
2.3 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
DUAL IN-LINE
Terminal Shape
WIRE
Test Frequency
2.52 MHz
Tolerance
10%
Want to compare parts?
  1. CTCH110F-560K
    Central Technologies
    General Purpose Inductor, 56uH, 10%, 1 Element, RADIAL LEADED-4, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTCH110F-560K by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTCH110F-560K by Central Technologies

Select Manufacturer
Which Manufacturer of CTCH110F-560K would you like to use for your alert(s)?
  • Please alert me when CTCH110F-560K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTCH110F-560K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTCH110F-560K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTCH110F-560K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTCH110F-560K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTCH110F-560K by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: