Part Details for CTCLNSF-T1029Z by Central Technologies
Overview of CTCLNSF-T1029Z by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTCLNSF-T1029Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCLNSF-T1029Z-ND
|
DigiKey | 8.2 MH VARIABLE COIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
782 In Stock |
|
$2.1500 / $3.4400 | Buy Now |
Part Details for CTCLNSF-T1029Z
CTCLNSF-T1029Z CAD Models
CTCLNSF-T1029Z Part Data Attributes
|
CTCLNSF-T1029Z
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCLNSF-T1029Z
Central Technologies
Variable Inductor, Unshielded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 8200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Quality Factor-Min (at L-nom) | 80 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz |