Part Details for CTD00000 by Red Lion Controls
Overview of CTD00000 by Red Lion Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTD00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTD00000-ND
|
DigiKey | SENSOR CURRENT 50A, 75A, 100A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$679.2000 | Buy Now |
DISTI #
70031014
|
RS | CURRENT TRANSDUCER, DC/DC, SPLIT CASE | Red Lion Controls CTD00000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$631.1100 / $685.9900 | RFQ |