Part Details for CTD04-K23 by Leviton Manufacturing Co
Overview of CTD04-K23 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTD04-K23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72378349
|
RS | EB CURRENT XFMR SPL CORE 1.5 X 1.5" 400A | Leviton CTD04-K23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$217.0200 | RFQ |
|
Onlinecomponents.com | Current Transformer, Split Core, 400A, 100mA, 1.5" x 1.5" Opening, 96" Leads, +/-0.5% to 1.0% accuracy, Black, For Submetering RoHS: Compliant | 0 |
|
$126.4500 / $158.6700 | Buy Now |