Part Details for CTD160E01F by TE Connectivity
Overview of CTD160E01F by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTD160E01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3551
|
Newark | Module Assy |Te Connectivity CTD160E01F Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5800 / $40.6800 | Buy Now |
DISTI #
CTD160E01F-ND
|
DigiKey | CONN MOD SZ16 1.047"L X 0.510" W Min Qty: 68 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.8513 | Buy Now |
DISTI #
CTD160E01F
|
Avnet Americas | Power Distribution Module 8 Position 16/20 Size DIN Rail Mount - Bulk (Alt: CTD160E01F) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$34.5268 / $41.5492 | Buy Now |
DISTI #
571-CTD160E01F
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 18 |
|
$38.9900 / $54.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 1 Container: Bag | 0Bag |
|
$37.5200 | Buy Now |
DISTI #
DCHCTD160E01F
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69764136
|
Verical | Module 8 POS ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 40 |
|
$60.1472 / $68.2560 | Buy Now |
DISTI #
CTD160E01F
|
TTI | Terminal Junction Modules MODULE ASSY Min Qty: 68 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.5700 | Buy Now |
DISTI #
CTD160E01F
|
Avnet Americas | Power Distribution Module 8 Position 16/20 Size DIN Rail Mount - Bulk (Alt: CTD160E01F) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$34.5268 / $41.5492 | Buy Now |
DISTI #
DCHCTD160E01F
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now |
Part Details for CTD160E01F
CTD160E01F CAD Models
CTD160E01F Part Data Attributes:
|
CTD160E01F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTD160E01F
TE Connectivity
MODULE ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | JUNCTION SHELL KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ELASTOMER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |