There are no models available for this part yet.
Overview of CTD3X4005AXXX by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CTD3X4005AXXX by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90Y9568
|
Newark | Current Transformer 400:5A |Carlo Gavazzi CTD3X4005AXXX RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0000 | Buy Now | |
DISTI #
1864-CTD3X4005AXXX-ND
|
DigiKey | CURRENT TRANSFORMER REV.17 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$78.7210 / $91.1300 | Buy Now | |
DISTI #
225-CTD3X4005AXXX
|
Mouser Electronics | Current Transformers CURRENT TRANSFORMER 400:5A | 0 |
|
$79.1800 / $101.6500 | Order Now | |
DISTI #
70623729
|
RS | Current Transformer, Primary 400, Secondary 5, 48 - 62 Hz, CTD3X Series | Carlo Gavazzi Inc. CTD3X4005AXXX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2100 / $89.1200 | RFQ | |
Onlinecomponents.com | CURRENT TRANSFORMER REV.17 RoHS: Compliant | 0 |
|
$85.6000 / $94.8500 | Buy Now |