There are no models available for this part yet.
Overview of CTD415-50AC by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150ACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3 Vout | |
ADM4850ACPZ-REEL7 | Analog Devices | 115KBps Half Duplex 5V RS485 T | |
ADM7150ACPZ-3.3-R2 | Analog Devices | 800mA ULN LDO 3.3Vo |
Price & Stock for CTD415-50AC by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
462-CTD415-50AC
|
Mouser Electronics | Current Sensor Development Tools Contact Current Sensor Demo Board CT415 - 50Amps AC 5V RoHS: Compliant | 0 |
|
$115.4900 / $148.4900 | Order Now |