Part Details for CTD427-50AC by Allegro MicroSystems LLC
Overview of CTD427-50AC by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150ACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3 Vout | |
ADM4850ACPZ-REEL7 | Analog Devices | 115KBps Half Duplex 5V RS485 T | |
ADM7150ACPZ-3.3-R2 | Analog Devices | 800mA ULN LDO 3.3Vo |
Price & Stock for CTD427-50AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-CTD427-50AC-ND
|
DigiKey | EVAL BOARD FOR CT427 Min Qty: 1 Lead time: 26 Weeks Container: Box |
14 In Stock |
|
$95.2200 | Buy Now |
DISTI #
462-CTD427-50AC
|
Mouser Electronics | Current Sensor Development Tools Contact Current Sensor Demo Board CT427 - 50Amps AC 3.3V RoHS: Compliant | 5 |
|
$115.4900 / $148.4900 | Buy Now |