Part Details for CTDH002A by Essentra Components
Overview of CTDH002A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTDH002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3258
|
Newark | Cable Tie, 300Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:300Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:83Mm, Cable Tie Type:Double Headed, Product Range:Ctdh Series Rohs Compliant: Yes |Essentra Components CTDH002A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 / $0.8330 | Buy Now |
DISTI #
RPC5981-ND
|
DigiKey | CBL TIE DBL HEAD NAT 50LB 11.81" Min Qty: 100 Lead time: 11 Weeks Container: Bag |
2000 In Stock |
|
$0.1391 / $0.1936 | Buy Now |
DISTI #
144-CTDH002A
|
Mouser Electronics | Cable Ties CABLE TIE DOUBLE HEAD:NYL NATURAL RoHS: Compliant | 0 |
|
$0.3380 / $0.5380 | Order Now |
DISTI #
71255774
|
RS | CABLE TIE DOUBLE HEAD:NYL NATURAL | Essentra Components CTDH002A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2840 | Buy Now |
|
Onlinecomponents.com | Double-Headed Cable Tie - 300.0 mm (11.811 in) - 83.0 mm (3.268 in) - Natural RoHS: Compliant | 0 |
|
$0.2867 / $0.4194 | Buy Now |