Part Details for CTDO1605TF-153M by Central Technologies
Overview of CTDO1605TF-153M by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Part Details for CTDO1605TF-153M
CTDO1605TF-153M CAD Models
CTDO1605TF-153M Part Data Attributes
|
CTDO1605TF-153M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO1605TF-153M
Central Technologies
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |