Part Details for CTDO1608CF-105 by Central Technologies
Overview of CTDO1608CF-105 by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for CTDO1608CF-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTDO1608CF-105-ND
|
DigiKey | 1000 UH 20% SMD POWER INDUCTOR Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.1150 / $1.7800 | Buy Now |
|
Quest Components | 1 ELEMENT, 1000 uH, GENERAL PURPOSE INDUCTOR, SMD | 1500 |
|
$0.8781 / $2.0908 | Buy Now |
Part Details for CTDO1608CF-105
CTDO1608CF-105 CAD Models
CTDO1608CF-105 Part Data Attributes:
|
CTDO1608CF-105
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO1608CF-105
Central Technologies
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Unshielded | |
DC Resistance | 14 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.58 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |