Part Details for CTDO1813PF-103HC by Central Technologies
Overview of CTDO1813PF-103HC by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022P-103HCB | Coilcraft Inc | NOT RoHS. Power inductor, high current, 20% tol, SMT | |
DO5022P-103HC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 8864, CHIP |
Part Details for CTDO1813PF-103HC
CTDO1813PF-103HC CAD Models
CTDO1813PF-103HC Part Data Attributes
|
CTDO1813PF-103HC
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO1813PF-103HC
Central Technologies
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDO1813PF-103HC
This table gives cross-reference parts and alternative options found for CTDO1813PF-103HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDO1813PF-103HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDO1813P-103HC | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | Central Technologies | CTDO1813PF-103HC vs CTDO1813P-103HC |