There are no models available for this part yet.
Overview of CTDO1813PF-223HC by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-223HC | Coilcraft Inc | General Purpose Inductor, 22.6uH, 20%, 1 Element, Ceramic-Core, SMD, 3524, | |
DO1813P-223HCB | Coilcraft Inc | General Purpose Inductor, 22.6uH, 20%, 1 Element, SMD |
Price & Stock for CTDO1813PF-223HC by Central Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4161-CTDO1813PF-223HC-ND
|
DigiKey | 22UH SMD POWER INDUCTOR Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
565 In Stock |
|
$0.8112 / $1.3000 | Buy Now |
CAD Models for CTDO1813PF-223HC by Central Technologies
Part Data Attributes for CTDO1813PF-223HC by Central Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.25 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Self Resonance Frequency
|
25 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for CTDO1813PF-223HC
This table gives cross-reference parts and alternative options found for CTDO1813PF-223HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDO1813PF-223HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDO1813P-223HC | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | Central Technologies | CTDO1813PF-223HC vs CTDO1813P-223HC |