There are no models available for this part yet.
Overview of CTDO1813PF-331HC by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-331HCB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element | |
DO3316P-331HC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239 | |
DO1813P-331HCB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD |
Price & Stock for CTDO1813PF-331HC by Central Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4161-CTDO1813PF-331HC-ND
|
DigiKey | 0.3UH SMD POWER INDUCTOR Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7 In Stock |
|
$0.8113 / $1.3000 | Buy Now |
CAD Models for CTDO1813PF-331HC by Central Technologies
Part Data Attributes for CTDO1813PF-331HC by Central Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.004 Ω
|
Inductance-Nom (L)
|
0.33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Self Resonance Frequency
|
600 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|