Part Details for CTDO1813PF-473HC by Central Technologies
Overview of CTDO1813PF-473HC by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-473HCB | Coilcraft Inc | General Purpose Inductor, 48.1uH, 20%, 1 Element, SMD | |
DO1813P-473HC | Coilcraft Inc | General Purpose Inductor, 48.1uH, 20%, 1 Element, Ceramic-Core, SMD, 3524, |
Price & Stock for CTDO1813PF-473HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTDO1813PF-473HC-ND
|
DigiKey | 47UH SMD POWER INDUCTOR Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2907 In Stock |
|
$0.8113 / $1.3000 | Buy Now |
Part Details for CTDO1813PF-473HC
CTDO1813PF-473HC CAD Models
CTDO1813PF-473HC Part Data Attributes
|
CTDO1813PF-473HC
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO1813PF-473HC
Central Technologies
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |