There are no models available for this part yet.
Overview of CTDO3316PF-683 by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Communication and Networking
Entertainment and Gaming
Price & Stock for CTDO3316PF-683 by Central Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4161-CTDO3316PF-683-ND
|
DigiKey | 68UH SMD UNSHLD POWER INDUCTOR Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1015 In Stock |
|
$1.2875 / $2.0600 | Buy Now | |
DISTI #
84422938
|
Verical | Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.5A 0.2Ohm DCR T/R Min Qty: 25 Package Multiple: 1 | Americas - 1015 |
|
$2.8840 | Buy Now | |
Bristol Electronics | 391 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 68UH, GENERAL PURPOSE INDUCTOR, SMD | 318 |
|
$1.2070 / $2.4140 | Buy Now |
CAD Models for CTDO3316PF-683 by Central Technologies
Part Data Attributes for CTDO3316PF-683 by Central Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Package Description
|
5137
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
5137
|
Construction
|
Rectangular
|
DC Resistance
|
0.2 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.21 mm
|
Package Length
|
12.95 mm
|
Package Style
|
SMT
|
Package Width
|
9.4 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
1.5 A
|
Self Resonance Frequency
|
10 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for CTDO3316PF-683
This table gives cross-reference parts and alternative options found for CTDO3316PF-683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDO3316PF-683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMXN13E9M680CTAS | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP, 5137, ROHS COMPLIANT | Kyocera AVX Components | CTDO3316PF-683 vs LMXN13E9M680CTAS |
PD3316MT680 | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 5137, CHIP, 5137 | SEI Stackpole Electronics Inc | CTDO3316PF-683 vs PD3316MT680 |