Part Details for CTEP105HF-R80M by Central Technologies
Overview of CTEP105HF-R80M by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTEP105HF-R80M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTEP105HF-R80M-ND
|
DigiKey | 0.80UH SMD SHLDED POWER INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$1.7188 / $2.7500 | Buy Now |
Part Details for CTEP105HF-R80M
CTEP105HF-R80M CAD Models
CTEP105HF-R80M Part Data Attributes:
|
CTEP105HF-R80M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTEP105HF-R80M
Central Technologies
General Purpose Inductor, 0.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0053 Ω | |
Inductance-Nom (L) | 0.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Rated Current-Max | 13.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |