Part Details for CTFCF-2R7K by Central Technologies
Overview of CTFCF-2R7K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CTFCF-2R7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTFCF-2R7K-ND
|
DigiKey | 2.7UH POWER INDUCTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1.6550 / $2.6500 | Buy Now |
Part Details for CTFCF-2R7K
CTFCF-2R7K CAD Models
CTFCF-2R7K Part Data Attributes:
|
CTFCF-2R7K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTFCF-2R7K
Central Technologies
General Purpose Inductor, 2.7uH, 10%, 1 Element, 4015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 4015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4015 | |
Construction | Flat Coil | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 8.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 8.9 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 3.81 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 43 | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |