Part Details for CTFCS20-9 by pro-power
Overview of CTFCS20-9 by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTFCS20-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R2568
|
Newark | Isolation Transformer, 20 Va, 1 X 230V, 2 X 9V, 1.11 A Rohs Compliant: Yes |Pro Power CTFCS20-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CTFCS20-9
CTFCS20-9 CAD Models
CTFCS20-9 Part Data Attributes
|
CTFCS20-9
pro-power
Buy Now
|
Compare Parts:
CTFCS20-9
pro-power
|
Samacsys Manufacturer | PRO POWER |