Part Details for CTG-16-08 by TE Connectivity
Overview of CTG-16-08 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTG-16-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTG-16-08-ND
|
DigiKey | CONN GRND BLOCK SZ16 0.250" DIA Min Qty: 34 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.4194 | Buy Now |
DISTI #
CTG-16-08
|
Avnet Americas | Grounding Junction Assembly Contact Size 16 Elastomer - Bulk (Alt: CTG-16-08) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
$44.4506 / $53.4914 | Buy Now |
DISTI #
571-CTG-16-08
|
Mouser Electronics | Junction System Tools & Accessories JUNCTION ASSY RoHS: Compliant | 0 |
|
$52.1100 / $57.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 Container: Bag | 0Bag |
|
$48.3000 | Buy Now |
DISTI #
DCHCTG-16-08
|
Heilind Electronics | JUNCTION ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CTG-16-08
|
Avnet Americas | Grounding Junction Assembly Contact Size 16 Elastomer - Bulk (Alt: CTG-16-08) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
$44.4506 / $53.4914 | Buy Now |
DISTI #
CTG-16-08
|
Avnet Americas | Grounding Junction Assembly Contact Size 16 Elastomer - Bulk (Alt: CTG-16-08) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
$44.4506 / $53.4914 | Buy Now |
DISTI #
DCHCTG-16-08
|
Interstate Connecting Components | JUNCTION ASSY | 0 |
|
Buy Now | |
|
Master Electronics | JUNCTION ASSY RoHS: Compliant | 0 |
|
$45.8600 / $92.5000 | Buy Now |
Part Details for CTG-16-08
CTG-16-08 CAD Models
CTG-16-08 Part Data Attributes
|
CTG-16-08
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTG-16-08
TE Connectivity
JUNCTION ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |