Part Details for CTHD002B by Essentra Components
Overview of CTHD002B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTHD002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3262
|
Newark | Cable Tie, 280Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:280Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:80Mm, Cable Tie Type:Heavy Duty, Product Range:Cthd Series Rohs Compliant: Yes |Essentra Components CTHD002B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.2760 | Buy Now |
DISTI #
RPC3786-ND
|
DigiKey | CBL TIE LOCKING BLACK 250LBS 11" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
1200 In Stock |
|
$0.5459 / $0.8789 | Buy Now |
DISTI #
144-CTHD002B
|
Mouser Electronics | Cable Ties CABLE TIE HEAVY DUTY:NYL BLACK W/UV RoHS: Compliant | 0 |
|
$0.4860 / $1.2400 | Order Now |
DISTI #
70905768
|
RS | Cable Tie, Standard, Nylon, Heavy Duty, Black, Length 11.0 in, 250 LB | Essentra Components CTHD002B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$629.7000 / $684.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.5190 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 80 mm (3.150 in) - Overall Width 1.3 mm (0.050 in) - Overall Length 279.9 mm (11.020 in) RoHS: Compliant | 0 |
|
$0.5030 / $0.7480 | Buy Now |