Part Details for CTHR15F-500K by Central Technologies
Overview of CTHR15F-500K by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7649S-500KLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-500KLB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT |
Price & Stock for CTHR15F-500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTHR15F-500K-ND
|
DigiKey | 50UH FILTER INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$8.6888 / $13.9000 | Buy Now |
DISTI #
84422879
|
Verical | CTHR15F-500K Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$70.0000 | Buy Now |
Part Details for CTHR15F-500K
CTHR15F-500K CAD Models
CTHR15F-500K Part Data Attributes
|
CTHR15F-500K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTHR15F-500K
Central Technologies
General Purpose Inductor, 50uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 15 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |