Part Details for CTJ-3A-02-4032 by TE Connectivity
Overview of CTJ-3A-02-4032 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for CTJ-3A-02-4032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK2158
|
Newark | Rail Assy |Te Connectivity CTJ-3A-02-4032 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.3200 / $147.9600 | Buy Now |
DISTI #
CTJ-3A-02-4032-ND
|
DigiKey | CONN RAIL ASSY 1.036" L Min Qty: 100 Lead time: 37 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.2460 | Buy Now |
DISTI #
CTJ-3A-02-4032
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 26.31mm Length Black Anodize - Bulk (Alt: CTJ-3A-02-4032) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Bulk | 0 |
|
$70.1156 / $84.3764 | Buy Now |
DISTI #
571-CTJ-3A-02-4032
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$119.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 44 Weeks Container: Bag | 0Bag |
|
$76.1800 | Buy Now |
DISTI #
DCHCTJ-3A-02-4032
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RAIL ASSY RoHS: Compliant | 0 |
|
$76.0900 / $213.9100 | Buy Now |
DISTI #
DCHCTJ-3A-02-4032
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RAIL ASSY RoHS: Compliant | 0 |
|
$76.0900 / $213.9100 | Buy Now |
Part Details for CTJ-3A-02-4032
CTJ-3A-02-4032 CAD Models
CTJ-3A-02-4032 Part Data Attributes
|
CTJ-3A-02-4032
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ-3A-02-4032
TE Connectivity
RAIL ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 43 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |