Part Details for CTJ-3A-03-4021 by TE Connectivity
Overview of CTJ-3A-03-4021 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for CTJ-3A-03-4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3A-03-4021-ND
|
DigiKey | CONN RAIL 1.554" L X 1.060" W Min Qty: 50 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.8712 | Buy Now |
DISTI #
CTJ-3A-03-4021
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 39.47mm Length Black Anodize - Bulk (Alt: CTJ-3A-03-4021) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 29 Weeks, 4 Days Container: Bulk | 0 |
|
$67.8500 / $81.6500 | Buy Now |
DISTI #
571-CTJ-3A-03-4021
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 13 |
|
$75.7000 / $98.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$73.7200 | Buy Now |
DISTI #
DCHCTJ-3A-03-4021
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
$90.0000 / $115.0000 | Buy Now |
|
Onlinecomponents.com | Rail Assembly for CTJ1 Feedback Modules 39.47mm Length Black Anodize RoHS: Compliant |
37 In Stock |
|
$82.1600 / $119.5000 | Buy Now |
DISTI #
DCHCTJ-3A-03-4021
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
$90.0000 / $115.0000 | Buy Now |
|
Master Electronics | Rail Assembly for CTJ1 Feedback Modules 39.47mm Length Black Anodize RoHS: Compliant |
37 In Stock |
|
$82.1600 / $119.5000 | Buy Now |
Part Details for CTJ-3A-03-4021
CTJ-3A-03-4021 CAD Models
CTJ-3A-03-4021 Part Data Attributes
|
CTJ-3A-03-4021
TE Connectivity
Buy Now
|
Compare Parts:
CTJ-3A-03-4021
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |