There are no models available for this part yet.
Overview of CTJ-3A-04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for CTJ-3A-04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTJ-3A-04-ND
|
DigiKey | CONN RAIL ASSY 2.072" L Min Qty: 118 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6610 | Buy Now | |
DISTI #
CTJ-3A-04
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 52.62mm Length Black Anodize - Bulk (Alt: CTJ-3A-04) RoHS: Compliant Min Qty: 118 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$45.9846 / $55.3374 | Buy Now | |
DISTI #
571-CTJ-3A-04
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 14 |
|
$50.6600 / $66.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 118 Package Multiple: 1 Lead time: 32 Weeks Container: Box | 0Box |
|
$49.9700 | Buy Now | ||
DISTI #
DCHCTJ-3A-04
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1000 / $130.2900 | Buy Now | ||
Quest Components | 1 |
|
$70.0000 | Buy Now | |||
DISTI #
CTJ-3A-04
|
TTI | Junction System Tools & Accessories RAIL ASSY Min Qty: 118 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.7000 / $47.5400 | Buy Now | |
DISTI #
DCHCTJ-3A-04
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | ||
DISTI #
C1S757105690587
|
Chip1Stop | Wiring Ducts Round Hole Rectangular Screw Aluminum Alloy RoHS: Compliant | 19 |
|
$50.3800 | Buy Now |
CAD Models for CTJ-3A-04 by TE Connectivity
Part Data Attributes for CTJ-3A-04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
31 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|