There are no models available for this part yet.
Overview of CTJ-3A-06-4032 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for CTJ-3A-06-4032 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTJ-3A-06-4032-ND
|
DigiKey | CONN RAIL ASSY 3.108" L Min Qty: 43 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.0770 | Buy Now | |
DISTI #
CTJ-3A-06-4032
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 78.94mm Length Black Anodize - Bulk (Alt: CTJ-3A-06-4032) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-CTJ-3A-06-4032
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$73.1800 / $100.0700 | Order Now |