Part Details for CTJ-3A-08-4021 by TE Connectivity
Overview of CTJ-3A-08-4021 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
AD4021BRMZ-RL7 | Analog Devices | 20-Bit, 1 MSPS, Diff, PulSAR® | |
AD4021BRMZ | Analog Devices | 20-Bit, 1 MSPS, Diff, PulSAR® |
Price & Stock for CTJ-3A-08-4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3A-08-4021-ND
|
DigiKey | CONN RAIL ASSY 4.144" L Min Qty: 35 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$141.7780 | Buy Now |
DISTI #
CTJ-3A-08-4021
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 105.25mm Length Black Anodize - Bulk (Alt: CTJ-3A-08-4021) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 0 |
|
$128.6908 / $154.8652 | Buy Now |
DISTI #
571-CTJ-3A-08-4021
|
Mouser Electronics | Junction System Tools & Accessories CTJ RoHS: Compliant | 0 |
|
$146.4800 / $165.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$139.8300 | Buy Now |
DISTI #
DCHCTJ-3A-08-4021
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Rail Straight Black RoHS: Compliant | 0 |
|
$131.6200 / $360.5000 | Buy Now |
DISTI #
CTJ-3A-08-4021
|
TTI | Junction System Tools & Accessories CTJ RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Each | Americas - 0 |
|
$120.0400 / $134.5900 | Buy Now |
DISTI #
DCHCTJ-3A-08-4021
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Rail Straight Black RoHS: Compliant | 0 |
|
$131.6200 / $360.5000 | Buy Now |