Part Details for CTJ-3A-10-4032 [V001] by TE Connectivity
Overview of CTJ-3A-10-4032 [V001] by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for CTJ-3A-10-4032 [V001]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3A-10-4032[V001]-ND
|
DigiKey | CONN RAIL ASSY 5.180" L Min Qty: 50 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.0680 | Buy Now |
DISTI #
C1S114415945813
|
Chip1Stop | Connector Other | 12 |
|
$177.0000 / $204.0000 | Buy Now |