Part Details for CTJ-3A-16-4032 by TE Connectivity
Overview of CTJ-3A-16-4032 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CTJ-3A-16-4032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3A-16-4032-ND
|
DigiKey | CONN RAIL ASSY 8.288" L Min Qty: 30 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.6240 | Buy Now |
DISTI #
CTJ-3A-16-4032
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 210.51mm Length Black Anodize - Bulk (Alt: CTJ-3A-16-4032) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CTJ-3A-16-4032
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$46.6200 | Order Now |
DISTI #
62415200
|
Verical | Socket Junction Module Mounting Rail Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 9 |
|
$210.4172 / $224.3650 | Buy Now |
DISTI #
CTJ-3A-16-4032
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 210.51mm Length Black Anodize - Bulk (Alt: CTJ-3A-16-4032) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RAIL ASSY RoHS: Compliant |
10 In Stock |
|
$170.7000 / $181.9600 | Buy Now |
Part Details for CTJ-3A-16-4032
CTJ-3A-16-4032 CAD Models
CTJ-3A-16-4032 Part Data Attributes:
|
CTJ-3A-16-4032
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ-3A-16-4032
TE Connectivity
RAIL ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |