Part Details for CTJ-3B-03 by TE Connectivity
Overview of CTJ-3B-03 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CTJ-3B-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3B-03-ND
|
DigiKey | CONN RAIL ASSY 1.554" L Min Qty: 62 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.0252 | Buy Now |
DISTI #
CTJ-3B-03
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 39.47mm Length Olive Drab - Bulk (Alt: CTJ-3B-03) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$33.1108 / $39.8452 | Buy Now |
DISTI #
571-CTJ-3B-03
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$38.8200 / $41.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$35.9800 | Buy Now |
DISTI #
DCHCTJ-3B-03
|
Heilind Electronics | Americas - 0 in Stock |
|
$43.9200 / $56.1200 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.4600 / $70.6800 | Buy Now |
DISTI #
DCHCTJ-3B-03
|
Interstate Connecting Components | 0 |
|
$43.9200 / $56.1200 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.4600 / $70.6800 | Buy Now |