There are no models available for this part yet.
Overview of CTJ-3B-04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for CTJ-3B-04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTJ-3B-04-ND
|
DigiKey | CONN RAIL ASSY 2.072" L Min Qty: 161 Lead time: 51 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.7830 | Buy Now | |
DISTI #
CTJ-3B-04
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 52.62mm Length Olive Drab - Bulk (Alt: CTJ-3B-04) RoHS: Compliant Min Qty: 161 Package Multiple: 1 Lead time: 63 Weeks, 6 Days Container: Bulk | 0 |
|
$50.6338 / $60.9322 | Buy Now | |
DISTI #
571-CTJ-3B-04
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$59.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 161 Package Multiple: 1 Container: Bag | 0Bag |
|
$55.0200 | Buy Now | ||
DISTI #
DCHCTJ-3B-04
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RAIL ASSY RoHS: Compliant | 0 |
|
$54.8300 / $151.6500 | Buy Now | ||
DISTI #
DCHCTJ-3B-04
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | ||
Master Electronics | RAIL ASSY RoHS: Compliant | 0 |
|
$54.8300 / $151.6500 | Buy Now |
CAD Models for CTJ-3B-04 by TE Connectivity
Part Data Attributes for CTJ-3B-04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
63 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|