Part Details for CTJ-3B-07 by TE Connectivity
Overview of CTJ-3B-07 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CTJ-3B-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3B-07-ND
|
DigiKey | CONN RAIL ASSY 3.626" L Min Qty: 60 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.1935 | Buy Now |
DISTI #
CTJ-3B-07
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 92.1mm Length Olive Drab - Bulk (Alt: CTJ-3B-07) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$69.9268 / $84.1492 | Buy Now |
DISTI #
571-CTJ-3B-07
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$89.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$75.9800 | Buy Now |
DISTI #
DCHCTJ-3B-07
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.5600 / $201.4800 | Buy Now |
DISTI #
DCHCTJ-3B-07
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.5600 / $201.4800 | Buy Now |