Part Details for CTJ-3C-04 by TE Connectivity
Overview of CTJ-3C-04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CTJ-3C-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3C-04-ND
|
DigiKey | CONN RAIL ASSY 2.072" L X 1.060" Min Qty: 78 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.1137 | Buy Now |
DISTI #
CTJ-3C-04
|
Avnet Americas | - Bulk (Alt: CTJ-3C-04) RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CTJ-3C-04
|
Mouser Electronics | Junction System Tools & Accessories M81714 SERIES | 0 |
|
$54.1100 | Order Now |
DISTI #
CTJ-3C-04
|
TTI | Junction System Tools & Accessories M81714 SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$70.9500 | Buy Now |