There are no models available for this part yet.
Overview of CTJ-3D-02-4021 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
AD4021BRMZ-RL7 | Analog Devices | 20-Bit, 1 MSPS, Diff, PulSAR® | |
AD4021BRMZ | Analog Devices | 20-Bit, 1 MSPS, Diff, PulSAR® |
Price & Stock for CTJ-3D-02-4021 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK4934
|
Newark | Junction System Tools&accessories Rail Assy |Te Connectivity CTJ-3D-02-4021 RoHS: Not Compliant Min Qty: 109 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.7200 | Buy Now | |
DISTI #
CTJ-3D-02-4021-ND
|
DigiKey | CONN RAIL ASSY 1.036" L Min Qty: 109 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$95.5630 | Buy Now | |
DISTI #
CTJ-3D-02-4021
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 26.31mm Length Nickel Plated - Bulk (Alt: CTJ-3D-02-4021) RoHS: Compliant Min Qty: 109 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$86.7418 / $104.3842 | Buy Now | |
DISTI #
571-CTJ-3D-02-4021
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$99.0300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 109 Package Multiple: 1 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$94.2500 | Buy Now | ||
DISTI #
DCHCTJ-3D-02-4021
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Rail Assembly for CTJ1 Feedback Modules - Nickel Plated - 1.036" (26.31mm) Length. RoHS: Compliant |
10 In Stock |
|
$99.5100 / $119.3400 | Buy Now | ||
DISTI #
DCHCTJ-3D-02-4021
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | ||
Master Electronics | Rail Assembly for CTJ1 Feedback Modules - Nickel Plated - 1.036" (26.31mm) Length. RoHS: Compliant |
10 In Stock |
|
$99.5100 / $119.3400 | Buy Now |
CAD Models for CTJ-3D-02-4021 by TE Connectivity
Part Data Attributes for CTJ-3D-02-4021 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
27 Weeks, 4 Days
|