Part Details for CTJ-3D-06 by TE Connectivity
Overview of CTJ-3D-06 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CTJ-3D-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7416
|
Newark | Rail Assembly, Nickle, -65 To 175 Deg C, Accessory Type:Rail Assembly, For Use With:Amp Ctj1 Series Relay Terminal Module, Product Range:Ctj Series Rohs Compliant: Yes |Deutsch Te Connectivity CTJ-3D-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$71.5700 / $87.7000 | Buy Now |
DISTI #
CTJ-3D-06-ND
|
DigiKey | CONN RAIL ASSY 3.108" L Min Qty: 65 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.8251 | Buy Now |
DISTI #
73AH7416
|
Avnet Americas | Connector Accessory, Rail Assembly, AMP CTJ1 Series Relay Terminal Module, CTJ Series - Bulk (Alt: 73AH7416) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 59 Partner Stock |
|
$71.5700 / $87.7000 | Buy Now |
DISTI #
CTJ-3D-06
|
Avnet Americas | Connector Accessory, Rail Assembly, AMP CTJ1 Series Relay Terminal Module, CTJ Series - Bulk (Alt: CTJ-3D-06) RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$61.5488 / $74.0672 | Buy Now |
DISTI #
571-CTJ-3D-06
|
Mouser Electronics | Junction System Tools & Accessories M81714 SERIES RoHS: Compliant | 0 |
|
$68.8200 / $92.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 1 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$66.8800 | Buy Now |
DISTI #
DCHCTJ-3D-06
|
Heilind Electronics | TERMINAL JUNCTION MODULES RAIL ASSY | Americas - 0 in Stock |
|
$81.6417 / $104.3200 | Buy Now |
|
Onlinecomponents.com | RAIL ASSY RoHS: Compliant | 0 |
|
$64.4200 / $169.5200 | Buy Now |
DISTI #
CTJ-3D-06
|
TTI | Junction System Tools & Accessories M81714 SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$96.8200 | Buy Now |
DISTI #
DCHCTJ-3D-06
|
Interstate Connecting Components | TERMINAL JUNCTION MODULES RAIL ASSY | 0 |
|
$81.6417 / $104.3200 | Buy Now |
Part Details for CTJ-3D-06
CTJ-3D-06 CAD Models
CTJ-3D-06 Part Data Attributes
|
CTJ-3D-06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ-3D-06
TE Connectivity
RAIL ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |