Part Details for CTJ-3D-09 by TE Connectivity
Overview of CTJ-3D-09 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CTJ-3D-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-CTJ-3D-09-ND
|
DigiKey | RAIL ASSY Min Qty: 44 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.8880 | Buy Now |
DISTI #
CTJ-3D-09
|
Avnet Americas | Rail Assembly Aluminum Alloy - Bulk (Alt: CTJ-3D-09) Min Qty: 44 Package Multiple: 11 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$103.5568 / $124.6192 | Buy Now |
DISTI #
571-CTJ-3D-09
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$128.5100 / $132.9400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 44 Package Multiple: 11 Lead time: 18 Weeks Container: Box | 0Box |
|
$112.5200 | Buy Now |
|
Onlinecomponents.com | RAIL ASSY RoHS: Compliant | 0 |
|
$108.9400 / $298.3800 | Buy Now |
|
Quest Components | 1 |
|
$66.2980 | Buy Now | |
|
Master Electronics | RAIL ASSY RoHS: Compliant | 0 |
|
$108.9400 / $298.3800 | Buy Now |
Part Details for CTJ-3D-09
CTJ-3D-09 CAD Models
CTJ-3D-09 Part Data Attributes
|
CTJ-3D-09
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ-3D-09
TE Connectivity
RAIL ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |