Part Details for CTJ-3D-12 by TE Connectivity
Overview of CTJ-3D-12 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ-3D-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3D-12-ND
|
DigiKey | CONN RAIL ASSY 6.216" L Min Qty: 49 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.8445 | Buy Now |
DISTI #
CTJ-3D-12
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 157.88mm Length Nickel Plated - Bulk (Alt: CTJ-3D-12) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$117.9056 / $141.8864 | Buy Now |
DISTI #
571-CTJ-3D-12
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$131.8400 / $139.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 49 Package Multiple: 1 Lead time: 31 Weeks Container: Box | 0Box |
|
$128.1100 | Buy Now |
DISTI #
DCHCTJ-3D-12
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
$124.0278 / $158.4800 | Buy Now |
|
Onlinecomponents.com | Metallic Rail Module - Rectangular - Straight - 12 Modules - Nickel - Rails Standard - [ - 65C to 200C] RoHS: Compliant |
19 In Stock |
|
$147.7300 / $177.5200 | Buy Now |
DISTI #
DCHCTJ-3D-12
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
$124.0278 / $158.4800 | Buy Now |
|
Master Electronics | Metallic Rail Module - Rectangular - Straight - 12 Modules - Nickel - Rails Standard - [ - 65C to 200C] RoHS: Compliant |
19 In Stock |
|
$147.7300 / $177.5200 | Buy Now |
Part Details for CTJ-3D-12
CTJ-3D-12 CAD Models
CTJ-3D-12 Part Data Attributes
|
CTJ-3D-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ-3D-12
TE Connectivity
RAIL ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |