Part Details for CTJ-3D04 by TE Connectivity
Overview of CTJ-3D04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ-3D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8468
|
Newark | Rail Assy |Te Connectivity CTJ-3D04 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2100 / $89.8400 | Buy Now |
DISTI #
CTJ-3D04-ND
|
DigiKey | CONN RAIL ASSY 2.072" L Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9040 | Buy Now |
DISTI #
CTJ-3D04
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 52.62mm Length Nickel Plated - Bulk (Alt: CTJ-3D04) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$42.5744 / $51.2336 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 31 Weeks Container: Box | 0Box |
|
$46.2600 | Buy Now |
DISTI #
DCHCTJ-3D04
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Accessories for Connector Rail Assembly RoHS: Compliant |
22 In Stock 100 On Order |
|
$48.5100 / $84.6300 | Buy Now |
DISTI #
CTJ-3D04
|
TTI | Junction System Tools & Accessories RAIL ASSY Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.4800 / $56.2700 | Buy Now |
DISTI #
DCHCTJ-3D04
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Accessories for Connector Rail Assembly RoHS: Compliant |
22 In Stock 100 On Order |
|
$48.5100 / $84.6300 | Buy Now |