Part Details for CTJ120E02C-6148 by TE Connectivity
Overview of CTJ120E02C-6148 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ120E02C-6148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ120E02C-6148-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.672" L Min Qty: 62 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.5714 | Buy Now |
DISTI #
CTJ120E02C-6148
|
Avnet Americas | Feedback Module 12 Position 20 Size DIN Rail Mount - Bulk (Alt: CTJ120E02C-6148) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$43.1644 / $51.9436 | Buy Now |
DISTI #
571-CTJ120E02C-6148
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$49.2800 / $51.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 1 Container: Bag | 0Bag |
|
$46.9000 | Buy Now |
DISTI #
DCHCTJ120E02C-6148
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59413634
|
Verical | Power Distribution and Feedback Modules Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 19 |
|
$62.9321 / $75.8093 | Buy Now |
DISTI #
CTJ120E02C-6148
|
Avnet Americas | Feedback Module 12 Position 20 Size DIN Rail Mount - Bulk (Alt: CTJ120E02C-6148) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$43.1644 / $51.9436 | Buy Now |
DISTI #
DCHCTJ120E02C-6148
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Connector Feedback Module Block - Contact Size 20. RoHS: Compliant |
20 In Stock |
|
$42.4000 / $60.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$55.5900 / $122.5600 | Buy Now |
Part Details for CTJ120E02C-6148
CTJ120E02C-6148 CAD Models
CTJ120E02C-6148 Part Data Attributes:
|
CTJ120E02C-6148
TE Connectivity
Buy Now
|
Compare Parts:
CTJ120E02C-6148
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |