There are no models available for this part yet.
Overview of CTJ120E03D-513 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CTJ120E03D-513 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH7418
|
Newark | Feedback Module, Elastomer, Size 20, Accessory Type:Feedback Module, For Use With:Amp Ctj-3 Series Rail Terminal Module, Product Range:Ctj Series Rohs Compliant: Yes |Deutsch Te Connectivity CTJ120E03D-513 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$47.4900 / $50.2600 | Buy Now | |
DISTI #
1508-1275-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.672" L Min Qty: 1 Lead time: 23 Weeks Container: Bag |
50 In Stock |
|
$44.9803 / $73.1900 | Buy Now | |
DISTI #
CTJ120E03D-513
|
Avnet Americas | Feedback Module 12 Position 20 Size DIN Rail Mount - Bulk (Alt: CTJ120E03D-513) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
$39.3176 / $47.3144 | Buy Now | |
DISTI #
571-CTJ120E03D-513
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 164 |
|
$47.0500 / $58.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$42.7200 | Buy Now | ||
DISTI #
DCHCTJ120E03D-513
|
Heilind Electronics | MODULE ASSY | Americas - 2 in Stock |
|
$52.1531 / $66.6401 | Buy Now | |
Onlinecomponents.com | MODULE ASSY RoHS: Compliant |
53 In Stock |
|
$41.9300 / $58.0700 | Buy Now | ||
DISTI #
77370901
|
Verical | Terminal Junction F 12 POS ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 51 |
|
$57.5069 / $72.8607 | Buy Now | |
DISTI #
DCHCTJ120E03D-513
|
Interstate Connecting Components | MODULE ASSY | 6 |
|
$52.1531 / $66.6401 | Buy Now | |
Powell Electronics | CTJ - Common Termina Min Qty: 1 | 18 |
|
$86.1700 / $166.6000 | Buy Now |
CAD Models for CTJ120E03D-513 by TE Connectivity
Part Data Attributes for CTJ120E03D-513 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Mil-Specs
|
MIL-T-81714
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
INSERT ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Related Parts for CTJ120E03D-513
-
CTJ120E01B-513Military Connector Accessories
-
D38999/20WD35PNMilitary Circular Connectors
-
320551Terminals and Terminal Blocks
-
1445692-1Assembly Items
-
MOX-750-23Fixed Resistors
-
2M805-001-16M19-85PAOther Circular Connectors
-
MC9S08AW60CFUEMicrocontrollers
-
OPA192QDGKRQ1Operational Amplifiers
-
SMAJ6.0CATransient Suppressors