Part Details for CTJ720E01B-6144 [V003] by TE Connectivity
Overview of CTJ720E01B-6144 [V003] by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 3ft | |
ISL6144IVZA | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller | |
ISL6144IVZA-T | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller |
Price & Stock for CTJ720E01B-6144 [V003]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ720E01B-6144[V003]-ND
|
DigiKey | CONN GRND BLOCK SZ20 0.955" L Min Qty: 25 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$74.6260 | Buy Now |