Part Details for CTL-20-513 by TE Connectivity
Overview of CTL-20-513 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC812ALC4TR | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
HMC812ALC4 | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
LTC7818EUJ#PBF | Analog Devices | Buck/Buck/Boost Sync CTL, 40V, |
Price & Stock for CTL-20-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7428
|
Newark | Junction Splice, Size 20, Elastomer, Accessory Type:Inline Junction Splice, For Use With:Amp Ctj Series Sae-As 81714 Terminal Module Connectors, Product Range:Ctj Series Rohs Compliant: Yes |Deutsch Te Connectivity CTL-20-513 RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7300 | Buy Now |
DISTI #
1508-1288-ND
|
DigiKey | CONN WIRE SPLICE SZ20 0.260" DIA Min Qty: 1 Lead time: 23 Weeks Container: Bag |
22 In Stock |
|
$16.9880 / $17.8500 | Buy Now |
DISTI #
CTL-20-513
|
Avnet Americas | JUNCTION ASSY MIL-T-81714 SERIES II COMPOSITE - Bulk (Alt: CTL-20-513) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0362 / $19.2978 | Buy Now |
DISTI #
571-CTL-20-513
|
Mouser Electronics | In-Line Junction Modules SIZE 20 RoHS: Compliant | 148 |
|
$16.9800 / $17.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 92 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$17.4300 | Buy Now |
DISTI #
DCHCTL-20-513
|
Heilind Electronics | JUNCTION ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHCTL-20-513
|
Interstate Connecting Components | JUNCTION ASSY | 0 |
|
Buy Now | |
|
Powell Electronics | CTL - Composite Termi Min Qty: 1 | 26 |
|
$41.5800 / $67.9500 | Buy Now |
DISTI #
CTL-20-513
|
Avnet Abacus | (Alt: CTL-20-513) RoHS: Compliant Min Qty: 46 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JUNCTION ASSY RoHS: Compliant |
46 In Stock |
|
$15.9900 / $19.8300 | Buy Now |