Part Details for CTL-22 by TE Connectivity
Overview of CTL-22 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC812ALC4TR | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
HMC812ALC4 | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
LTC7818EUJ#PBF | Analog Devices | Buck/Buck/Boost Sync CTL, 40V, |
Price & Stock for CTL-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4102
|
Newark | Junction Assy |Te Connectivity CTL-22 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1900 / $46.6900 | Buy Now |
DISTI #
CTL-22-ND
|
DigiKey | CONN WIRE SPLICE SZ22 0.200" DIA Min Qty: 90 Lead time: 50 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.8730 | Buy Now |
DISTI #
CTL-22
|
Avnet Americas | In-line Junction Splice with Socket Contact 22 Size - Bulk (Alt: CTL-22) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6078 / $74.1382 | Buy Now |
DISTI #
571-CTL-22
|
Mouser Electronics | In-Line Junction Modules SIZE 22 RoHS: Compliant | 100 |
|
$62.6700 / $65.2600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 90 Package Multiple: 1 Container: Bag | 0Bag |
|
$66.9400 | Buy Now |
DISTI #
AMPCTL-22
|
Heilind Electronics | JUNCTION ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JUNCTION ASSY RoHS: Compliant | 0 |
|
$64.3300 / $173.6600 | Buy Now |
DISTI #
CTL-22
|
TTI | In-Line Junction Modules SIZE 22 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMPCTL-22
|
Interstate Connecting Components | JUNCTION ASSY | 0 |
|
Buy Now | |
|
Master Electronics | JUNCTION ASSY RoHS: Compliant | 0 |
|
$64.3300 / $173.6600 | Buy Now |
Part Details for CTL-22
CTL-22 CAD Models
CTL-22 Part Data Attributes
|
CTL-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTL-22
TE Connectivity
JUNCTION ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |