Part Details for CTL-9 by Amphenol RF
Overview of CTL-9 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F5098
|
Newark | Crimp Tool, Crimp Tool Type:Ratchet, For Use With:Sma Rf Coaxial Connectors, Product Range:Amphenol Rf Ctl Series, Crimp Size:0.178", 0.128", 0.068" Rohs Compliant: Na |Amphenol Rf CTL-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.1100 / $229.7300 | Buy Now |
DISTI #
ARF2087-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$207.3592 / $229.5800 | Buy Now |
DISTI #
70039787
|
RS | Crimp Tool, Manual/Ratcheted, 0.068/0.128/0.178 Hex, for SMA Crimp Connectors | Amphenol RF CTL-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.1000 / $229.5800 | RFQ |
DISTI #
AMRCTL-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$191.3077 / $232.8834 | Buy Now | |
|
Onlinecomponents.com | Tool Frame with Die Set Hex Cavity Dimensions are 0.068 0.128 0.178 RoHS: Compliant | 0 |
|
$167.8700 / $202.6100 | Buy Now |
DISTI #
AMRCTL-9
|
Interstate Connecting Components | 0 |
|
$191.3077 / $232.8834 | Buy Now | |
|
Powell Electronics | Crimp Tool Min Qty: 1 | 1 |
|
$177.6400 / $199.6200 | Buy Now |
DISTI #
57984.1
|
TestEquity LLC | Amphenol RF CTL-9 Ratcheting Hand Crimp with Die Set 47-20004, Black/Blue | 0 |
|
$172.9300 | Buy Now |