Part Details for CTL10-2516 by Thomas & Betts
Overview of CTL10-2516 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CTL10-2516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H1029
|
Newark | Cu Tp 2Hl Lug Shrt Brl 1/0 5/16 Pnk |Abb Thomas & Betts CTL10-2516 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $16.2100 | Buy Now |
|
Onlinecomponents.com | Type CTL Copper Two-Hole Lug - Short Barrel - Max 35kV - Wire Size 1/0 Str or #1 Weld - 5/16 Inch Bolt Size - Tin Plated - Die Color Code Pink. | 0 |
|
$8.6200 / $10.6500 | Buy Now |
|
Master Electronics | Type CTL Copper Two-Hole Lug - Short Barrel - Max 35kV - Wire Size 1/0 Str or #1 Weld - 5/16 Inch Bolt Size - Tin Plated - Die Color Code Pink. | 0 |
|
$8.6200 / $10.6500 | Buy Now |
Part Details for CTL10-2516
CTL10-2516 CAD Models
CTL10-2516 Part Data Attributes:
|
CTL10-2516
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
CTL10-2516
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 0 AWG |