Part Details for CTL1RB-15 by L-com Inc
Overview of CTL1RB-15 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL1RB-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8784
|
Newark | Cable, Rca Plug-Bnc Plug, 15Ft, Connector Type A:Rca/Phono Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.57M, Jacket Color:Black, Product Range:Ctl1Rb Series Rohs Compliant: Yes |L-Com CTL1RB-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$22.9900 / $26.1500 | Buy Now |
DISTI #
5073-CTL1RB-15-ND
|
DigiKey | CA RCA M/BNC M THIN LINE 15' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.7020 / $34.2100 | Buy Now |
DISTI #
73603581
|
RS | ThinLine Coaxial Cable RCA Male/ BNC Male 15.0 ft- | L-com CTL1RB-15 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5900 | RFQ |
|
Onlinecomponents.com | CA RCA M/BNC M THIN LINE 15' | 0 |
|
$23.3400 / $30.8900 | Buy Now |
DISTI #
4211365
|
element14 Asia-Pacific | CABLE, RCA PLUG-BNC PLUG, 4.7M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.4644 / $43.3498 | Buy Now |
DISTI #
4211365
|
Farnell | CABLE, RCA PLUG-BNC PLUG, 4.7M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$43.4154 / $51.5971 | Buy Now |
DISTI #
CTL1RB-15
|
L-com US | If flexibility and small diameter are important to you, then this series is your answer. Less than half the size of standard RG6 and RG59 types, this cable features greater flexibility and lighter weight by utilizing a proprietary foamed dielectric with a spiral tinned copper shield. In applications where size, weight, or flexibility is critical, these assemblies are indispensable. Manufactured utilizing fully molded strain reliefs with precision RCA male and 75 Ohm BNC connectors, these assemblies provide an unbeatable combination of size and performance. Most lengths in stock for immediate delivery. Min Qty: 1 Package Multiple: 1 | 23 |
|
$21.0100 / $26.5900 | Buy Now |